
HW1L-M1F11QD-R-24V | |
|---|---|
DigiKey Part Number | 1885-HW1L-M1F11QD-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1L-M1F11QD-R-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC), 5A (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,19000 € | 40,19 € |
| 10 | 33,19400 € | 331,94 € |
| 25 | 30,85920 € | 771,48 € |
| 50 | 29,28540 € | 1.464,27 € |
| 100 | 27,87600 € | 2.787,60 € |
| 250 | 26,25608 € | 6.564,02 € |
| Unit Price without VAT: | 40,19000 € |
|---|---|
| Unit Price with VAT: | 47,82610 € |


