
HW1L-M1F10QD-R-24V | |
|---|---|
DigiKey Part Number | 1885-HW1L-M1F10QD-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1L-M1F10QD-R-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,21000 € | 34,21 € |
| 10 | 28,25000 € | 282,50 € |
| 25 | 26,24640 € | 656,16 € |
| 50 | 24,89120 € | 1.244,56 € |
| 100 | 23,67480 € | 2.367,48 € |
| 250 | 22,27300 € | 5.568,25 € |
| Unit Price without VAT: | 34,21000 € |
|---|---|
| Unit Price with VAT: | 40,70990 € |

