
HW1L-AF2F01QD-S-24V | |
|---|---|
DigiKey Part Number | 1885-HW1L-AF2F01QD-S-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1L-AF2F01QD-S-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,57000 € | 54,57 € |
| Unit Price without VAT: | 54,57000 € |
|---|---|
| Unit Price with VAT: | 64,93830 € |

