
HW1L-A0 | |
|---|---|
DigiKey Part Number | 1885-HW1L-A0-ND |
Manufacturer | |
Manufacturer Product Number | HW1L-A0 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| 10 | 15,20600 € | 152,06 € |
| 25 | 14,10240 € | 352,56 € |
| 50 | 13,34720 € | 667,36 € |
| 100 | 12,66280 € | 1.266,28 € |
| 250 | 11,86700 € | 2.966,75 € |
| 500 | 11,34398 € | 5.671,99 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |

