
HW1L-A0-PI | |
|---|---|
DigiKey Part Number | 1885-HW1L-A0-PI-ND |
Manufacturer | |
Manufacturer Product Number | HW1L-A0-PI |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |

