
HW1K-3JB21N1-1H | |
|---|---|
DigiKey Part Number | 1885-HW1K-3JB21N1-1H-ND |
Manufacturer | |
Manufacturer Product Number | HW1K-3JB21N1-1H |
Description | SWITCH KEYLCK 3POS 3PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3PST-2NO/1NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Right |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Gold |
Circuit 3PST-2NO/1NC | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Screw Terminal |
Switch Function On-Off-Off, Off-Off-On, Off-On-Off | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC/DC) | Depth Behind Flange 69.40mm |
Voltage Rating - AC 110 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,49000 € | 48,49 € |
| Unit Price without VAT: | 48,49000 € |
|---|---|
| Unit Price with VAT: | 57,70310 € |

