
HW1K-3JAF42N1 | |
|---|---|
DigiKey Part Number | 1885-HW1K-3JAF42N1-ND |
Manufacturer | |
Manufacturer Product Number | HW1K-3JAF42N1 |
Description | SWITCH KEYLCK 3POS 6PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 6PST-4NO/2NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 6PST-4NO/2NC | |
Number of Positions | 3 | |
Switch Function | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,56000 € | 67,56 € |
| Unit Price without VAT: | 67,56000 € |
|---|---|
| Unit Price with VAT: | 80,39640 € |

