
HW1K-2PA01 | |
|---|---|
DigiKey Part Number | 1885-HW1K-2PA01-ND |
Manufacturer | |
Manufacturer Product Number | HW1K-2PA01 |
Description | HW PIN TUMBLER KEY 1NC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Gold |
Circuit SPST-NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Screw Terminal |
Switch Function On-Off | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC/DC) | Depth Behind Flange 46.80mm |
Voltage Rating - AC 110 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,04000 € | 94,04 € |
| Unit Price without VAT: | 94,04000 € |
|---|---|
| Unit Price with VAT: | 111,90760 € |

