
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,43000 € | 28,43 € |
| 10 | 23,48100 € | 234,81 € |
| 25 | 21,80160 € | 545,04 € |
| 50 | 20,66220 € | 1.033,11 € |
| 100 | 19,63660 € | 1.963,66 € |
| 250 | 18,45152 € | 4.612,88 € |
| Unit Price without VAT: | 28,43000 € |
|---|---|
| Unit Price with VAT: | 33,83170 € |

