
HW1K-2AF21-MATRA-BAE | |
|---|---|
DigiKey Part Number | 1885-HW1K-2AF21-MATRA-BAE-ND |
Manufacturer | |
Manufacturer Product Number | HW1K-2AF21-MATRA-BAE |
Description | MATRA- BAE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 3PST-2NO/1NC 10A (AC/DC) 125 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Gold |
Circuit 3PST-2NO/1NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Screw Terminal |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 10A (AC/DC) | Depth Behind Flange 69.40mm |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,51000 € | 45,51 € |
| Unit Price without VAT: | 45,51000 € |
|---|---|
| Unit Price with VAT: | 54,15690 € |

