
HW1F-3F04H2D-G | |
|---|---|
DigiKey Part Number | 1885-HW1F-3F04H2D-G-ND |
Manufacturer | |
Manufacturer Product Number | HW1F-3F04H2D-G |
Description | SWITCH SELECT 3POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 100 ~ 120 VAC/DC |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Screw Terminal |
Circuit 4PST-NC | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function Off-On-On, On-On-Off | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Depth Behind Flange 70.00mm |
Voltage Rating - AC 110 V | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 € | 73,62 € |
| Unit Price without VAT: | 73,62000 € |
|---|---|
| Unit Price with VAT: | 87,60780 € |

