
HW1F-31F02QD-R-24V | |
|---|---|
DigiKey Part Number | 1885-HW1F-31F02QD-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1F-31F02QD-R-24V |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 24 VAC/DC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit DPST-NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -25°C ~ 50°C |
Switch Function Off-On-Mom, On-On-Mom | Depth Behind Flange 46.80mm |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,04000 € | 45,04 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |

