
HW1F-2F10QD-G-120V | |
|---|---|
DigiKey Part Number | 1885-1676-ND |
Manufacturer | |
Manufacturer Product Number | HW1F-2F10QD-G-120V |
Description | SWITCH SELECT 2POS SPST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 120 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit SPST-NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -25°C ~ 50°C |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,11000 € | 39,11 € |
| 5 | 33,57400 € | 167,87 € |
| 10 | 31,43000 € | 314,30 € |
| 25 | 28,79240 € | 719,81 € |
| 50 | 26,93480 € | 1.346,74 € |
| 100 | 25,18760 € | 2.518,76 € |
| 250 | 23,03392 € | 5.758,48 € |
| Unit Price without VAT: | 39,11000 € |
|---|---|
| Unit Price with VAT: | 46,54090 € |

