HW1E-BV4F11-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 0
Unit Price: 40,67000 €
Datasheet
HW1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1E-BV4F11-R

DigiKey Part Number
1885-1290-ND
Manufacturer
Manufacturer Product Number
HW1E-BV4F11-R
Description
SW E-STOP TWIST RESET 10A 110V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes