
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Push-Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,84000 € | 45,84 € |
| 5 | 39,99200 € | 199,96 € |
| 10 | 37,70300 € | 377,03 € |
| 25 | 34,87280 € | 871,82 € |
| 50 | 32,87000 € | 1.643,50 € |
| 100 | 30,97820 € | 3.097,82 € |
| Unit Price without VAT: | 45,84000 € |
|---|---|
| Unit Price with VAT: | 54,54960 € |

