Image for HW1B-V4F01-R-EMO-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-V4F01-R-EMO-2

DigiKey Part Number
1885-HW1B-V4F01-R-EMO-2-ND
Manufacturer
Manufacturer Product Number
HW1B-V4F01-R-EMO-2
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,10000 €45,10 €
539,33800 €196,69 €
1037,08800 €370,88 €
2534,30360 €857,59 €
5032,33360 €1.616,68 €
10030,47260 €3.047,26 €
Manufacturers Standard Package
Unit Price without VAT:45,10000 €
Unit Price with VAT:53,66900 €