Image for HW1B-M5F10-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-M5F10-B

DigiKey Part Number
1885-HW1B-M5F10-B-ND
Manufacturer
Manufacturer Product Number
HW1B-M5F10-B
Description
22MM PUSHBUTTON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,47000 €24,47 €
1020,20500 €202,05 €
2518,75160 €468,79 €
5017,76260 €888,13 €
10016,87030 €1.687,03 €
25015,83684 €3.959,21 €
50015,16022 €7.580,11 €
Manufacturers Standard Package
Unit Price without VAT:24,47000 €
Unit Price with VAT:29,11930 €