
HW1B-M4P01S | |
|---|---|
DigiKey Part Number | 1885-HW1B-M4P01S-ND |
Manufacturer | |
Manufacturer Product Number | HW1B-M4P01S |
Description | 22MM MOMENTARY PUSHBUTTON BLU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,92000 € | 24,92 € |
| Unit Price without VAT: | 24,92000 € |
|---|---|
| Unit Price with VAT: | 29,65480 € |

