
HW1B-M4F02-Y-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-HW1B-M4F02-Y-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | HW1B-M4F02-Y-ENGRAVED |
Description | HW 40MM MSHRM PB ENGRAVED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,46200 € | 354,62 € |
| Unit Price without VAT: | 35,46200 € |
|---|---|
| Unit Price with VAT: | 42,19978 € |

