
HW1B-M3-S | |
|---|---|
DigiKey Part Number | 1885-HW1B-M3-S-ND |
Manufacturer | |
Manufacturer Product Number | HW1B-M3-S |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Category | Type Momentary |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

