Image for HW1B-M1P02R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-M1P02R

DigiKey Part Number
1885-HW1B-M1P02R-ND
Manufacturer
Manufacturer Product Number
HW1B-M1P02R
Description
22MM MOMENTARY PUSHBUTTON RED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
110 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 60°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,43000 €26,43 €
Manufacturers Standard Package
Unit Price without VAT:26,43000 €
Unit Price with VAT:31,45170 €