
HW1B-M1F11-R-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-HW1B-M1F11-R-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | HW1B-M1F11-R-ENGRAVED |
Description | HW PB RND FLSH MOM 1NO/1NC ENG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,63700 € | 286,37 € |
| Unit Price without VAT: | 28,63700 € |
|---|---|
| Unit Price with VAT: | 34,07803 € |

