
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| 10 | 12,06900 € | 120,69 € |
| 25 | 11,18720 € | 279,68 € |
| 50 | 10,58100 € | 529,05 € |
| 100 | 10,03000 € | 1.003,00 € |
| 250 | 9,38660 € | 2.346,65 € |
| 500 | 8,96234 € | 4.481,17 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 17,36210 € |



