
HW1A-B1-W-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-HW1A-B1-W-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | HW1A-B1-W-ENGRAVED |
Description | HW RND FLUSH ENGRAVED BUTTON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer IDEC | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products HW Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 13.00mm L x 29.00mm W x 29.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,66700 € | 86,67 € |
| Unit Price without VAT: | 8,66700 € |
|---|---|
| Unit Price with VAT: | 10,31373 € |

