
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | HW Series | |
Mounting Type | Snap Fit | |
Size | 23.60mm L x 23.60mm W x 3.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,77600 € | 87,76 € |
| Unit Price without VAT: | 8,77600 € |
|---|---|
| Unit Price with VAT: | 10,44344 € |

