
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | HW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,33480 € | 8,37 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,31560 € | 31,56 € |
| 250 | 0,30336 € | 75,84 € |
| 500 | 0,29444 € | 147,22 € |
| 1.000 | 0,28580 € | 285,80 € |
| 5.000 | 0,26666 € | 1.333,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

