
HW-U10R-MAU-F | |
|---|---|
DigiKey Part Number | 1885-HW-U10R-MAU-F-ND |
Manufacturer | |
Manufacturer Product Number | HW-U10R-MAU-F |
Description | CONTACT BLK SPST-NO 10A 110V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 110VAC/30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

