
HW-U01R-MAU-F | |
|---|---|
DigiKey Part Number | 1885-HW-U01R-MAU-F-ND |
Manufacturer | |
Manufacturer Product Number | HW-U01R-MAU-F |
Description | CONTACT BLK SPST-NC 10A 110V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 110VAC/30VDC |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 10A @ 110VAC/30VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

