Image for HW-U01R-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-U01R-F

DigiKey Part Number
1885-HW-U01R-F-ND
Manufacturer
Manufacturer Product Number
HW-U01R-F
Description
CONTACT BLK SPST-NC 10A 110V/30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 110VAC/30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
IDEC
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
10A @ 110VAC/30VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,26000 €8,26 €
Manufacturers Standard Package
Unit Price without VAT:8,26000 €
Unit Price with VAT:9,82940 €