
Category | Circuit SPST-NC |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 10A @ 110VAC/30VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, HW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

