Image for HW-PW20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-PW20

DigiKey Part Number
1885-HW-PW20-ND
Manufacturer
Manufacturer Product Number
HW-PW20
Description
CONTACT BLK DPST-NO 10A 110V/30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 10A @ 110VAC/30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC/30VDC
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,06000 €18,06 €
Manufacturers Standard Package
Unit Price without VAT:18,06000 €
Unit Price with VAT:21,49140 €