
Category | Current Rating (Amps) 100mA (DC) |
Manufacturer IDEC | Voltage Rating 24VDC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,04000 € | 103,04 € |
| Unit Price without VAT: | 103,04000 € |
|---|---|
| Unit Price with VAT: | 122,61760 € |

