
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 2m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,54000 € | 100,54 € |
| 5 | 87,70400 € | 438,52 € |
| 10 | 82,68000 € | 826,80 € |
| 25 | 76,46720 € | 1.911,68 € |
| 50 | 72,06900 € | 3.603,45 € |
| 100 | 67,91480 € | 6.791,48 € |
| Unit Price without VAT: | 100,54000 € |
|---|---|
| Unit Price with VAT: | 119,64260 € |



