
HS7A-DMC59110 | |
|---|---|
DigiKey Part Number | 1885-HS7A-DMC59110-ND |
Manufacturer | |
Manufacturer Product Number | HS7A-DMC59110 |
Description | SAFETY SWITCH NON-CONTACT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Category | Voltage Rating 24VDC |
Manufacturer IDEC | Actuator Type Panel Disconnect |
Series | Termination Style Cable Leads |
Packaging Bulk | Features Cable Length 10m |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, CSA, UL |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,34000 € | 99,34 € |
| Unit Price without VAT: | 99,34000 € |
|---|---|
| Unit Price with VAT: | 118,21460 € |

