Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS6B-11B01

DigiKey Part Number
1885-HS6B-11B01-ND
Manufacturer
Manufacturer Product Number
HS6B-11B01
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 1m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,32000 €82,32 €
571,80000 €359,00 €
1067,68900 €676,89 €
2562,60360 €1.565,09 €
5059,00420 €2.950,21 €
10055,60450 €5.560,45 €
Manufacturers Standard Package
Unit Price without VAT:82,32000 €
Unit Price with VAT:97,96080 €