
HS5L-XD7Y4M-G | |
|---|---|
DigiKey Part Number | 1885-HS5L-XD7Y4M-G-ND |
Manufacturer | |
Manufacturer Product Number | HS5L-XD7Y4M-G |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | 143kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Spring Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,99000 € | 179,99 € |
| Unit Price without VAT: | 179,99000 € |
|---|---|
| Unit Price with VAT: | 214,18810 € |

