
HS5L-XD44M-G | |
|---|---|
DigiKey Part Number | 1885-HS5L-XD44M-G-ND |
Manufacturer | |
Manufacturer Product Number | HS5L-XD44M-G |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NC |
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Holding Force 143kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -25°C ~ 55°C |
Circuit DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 2.5A (AC/DC) | Approval Agency CCC, CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,76000 € | 177,76 € |
| Unit Price without VAT: | 177,76000 € |
|---|---|
| Unit Price with VAT: | 211,53440 € |

