Image for HS5L-KXD0M-2A502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5L-KXD0M-2A502

DigiKey Part Number
1885-HS5L-KXD0M-2A502-ND
Manufacturer
Manufacturer Product Number
HS5L-KXD0M-2A502
Description
KEY-INTERLOCK 2CON
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NC x 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
DPST-NC x 2
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
-
Holding Force
143kgf
Actuator Type
Panel Disconnect
Termination Style
Spring Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, TUV, UKCA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1214,25000 €214,25 €
Manufacturers Standard Package
Unit Price without VAT:214,25000 €
Unit Price with VAT:254,95750 €