Image for HS5L-KVD0LM-2A508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5L-KVD0LM-2A508

DigiKey Part Number
1885-HS5L-KVD0LM-2A508-ND
Manufacturer
Manufacturer Product Number
HS5L-KVD0LM-2A508
Description
KEY-INTERLOCK REAR UNLOCK 4CON
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NO/NC x 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC, 30VDC
Manufacturer
IDEC
Holding Force
143kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Conduit Thread Size
M20
Type
Solenoid Locking
Operating Temperature
-25°C ~ 70°C
Circuit
DPST-NO/NC x 2
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
2.5A (AC/DC)
Approval Agency
CCC, CE, TUV, UKCA, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1288,87000 €288,87 €
Manufacturers Standard Package
Unit Price without VAT:288,87000 €
Unit Price with VAT:343,75530 €