
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Holding Force 143kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Locking | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NO/NC x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 2.5A (AC/DC) | Approval Agency CCC, CE, TUV, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,18000 € | 291,18 € |
| Unit Price without VAT: | 291,18000 € |
|---|---|
| Unit Price with VAT: | 346,50420 € |

