
HS5E-KVD003-2A | |
|---|---|
DigiKey Part Number | 1885-HS5E-KVD003-2A-ND |
Manufacturer | |
Manufacturer Product Number | HS5E-KVD003-2A |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | 143kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 3m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,32000 € | 273,32 € |
| Unit Price without VAT: | 273,32000 € |
|---|---|
| Unit Price with VAT: | 325,25080 € |

