
HS5E-KVA0L05-2A | |
|---|---|
DigiKey Part Number | 1885-HS5E-KVA0L05-2A-ND |
Manufacturer | |
Manufacturer Product Number | HS5E-KVA0L05-2A |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Holding Force 143kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Features Cable Length 5m |
Type Non-Locking | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NO/NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 2.5A (AC/DC) | Approval Agency CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,80000 € | 330,80 € |
| Unit Price without VAT: | 330,80000 € |
|---|---|
| Unit Price with VAT: | 393,65200 € |

