Image for HS5E-KVA005-2A501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5E-KVA005-2A501

DigiKey Part Number
1885-HS5E-KVA005-2A501-ND
Manufacturer
Manufacturer Product Number
HS5E-KVA005-2A501
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
-
Holding Force
143kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 5m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1318,67000 €318,67 €
Manufacturers Standard Package
Unit Price without VAT:318,67000 €
Unit Price with VAT:379,21730 €