Image for HS5E-KVA003-2B502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5E-KVA003-2B502

DigiKey Part Number
1885-HS5E-KVA003-2B502-ND
Manufacturer
Manufacturer Product Number
HS5E-KVA003-2B502
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC, 30VDC
Manufacturer
IDEC
Holding Force
143kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Features
Cable Length 3m
Type
Non-Locking
Operating Temperature
-25°C ~ 70°C
Circuit
DPST-NO/NC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
2.5A (AC/DC)
Approval Agency
CE, cURus, TUV
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1294,34000 €294,34 €
Manufacturers Standard Package
Unit Price without VAT:294,34000 €
Unit Price with VAT:350,26460 €