
HS5D-12RN | |
|---|---|
DigiKey Part Number | 1885-HS5D-12RN-ND |
Manufacturer | |
Manufacturer Product Number | HS5D-12RN |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 2.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,29000 € | 81,29 € |
| 5 | 70,90800 € | 354,54 € |
| 10 | 66,84700 € | 668,47 € |
| 25 | 61,82520 € | 1.545,63 € |
| 50 | 58,27060 € | 2.913,53 € |
| 100 | 54,91310 € | 5.491,31 € |
| Unit Price without VAT: | 81,29000 € |
|---|---|
| Unit Price with VAT: | 96,73510 € |

