
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Holding Force 5kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size PG13.5 |
Type Non-Locking | Operating Temperature -30°C ~ 70°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 2.5A (AC/DC) | Approval Agency CCC, CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,43000 € | 62,43 € |
| Unit Price without VAT: | 62,43000 € |
|---|---|
| Unit Price with VAT: | 74,29170 € |

