
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | 5kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,11000 € | 65,11 € |
| 5 | 56,80000 € | 284,00 € |
| 10 | 53,54800 € | 535,48 € |
| 25 | 49,52640 € | 1.238,16 € |
| 50 | 46,68040 € | 2.334,02 € |
| 100 | 43,99190 € | 4.399,19 € |
| Unit Price without VAT: | 65,11000 € |
|---|---|
| Unit Price with VAT: | 77,48090 € |

