
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-NC | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 2.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,55000 € | 92,55 € |
| Unit Price without VAT: | 92,55000 € |
|---|---|
| Unit Price with VAT: | 110,13450 € |

