
HS5D-03ZRN | |
|---|---|
DigiKey Part Number | 1885-HS5D-03ZRN-ND |
Manufacturer | |
Manufacturer Product Number | HS5D-03ZRN |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-NC |
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Holding Force 5kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size G1/2 |
Type Non-Locking | Operating Temperature -30°C ~ 70°C |
Circuit 3PST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 2.5A (AC/DC) | Approval Agency CCC, CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,29000 € | 93,29 € |
| Unit Price without VAT: | 93,29000 € |
|---|---|
| Unit Price with VAT: | 111,01510 € |

