
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer IDEC | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Conduit Thread Size G1/2 |
Type Non-Locking | Operating Temperature -40°C ~ 80°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 10A (AC), 8A (DC) |

